
The LTC2312CTS8-12#TRMPBF is a 12-bit analog-to-digital converter with a single input channel and SPI interface. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The device consumes a maximum supply current of 3.4mA. It is available in a SOT-23-8 package, packaged in cut tape quantities of 500. The device is RoHS compliant but does not meet Reach SVHC compliance requirements.
Analog Devices LTC2312CTS8-12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Current | 3.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2312CTS8-12#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
