IC ADC 12BIT 500KSPS TSOT23-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2312CTS8-12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2312CTS8-12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.4mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 21.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2312CTS8-12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.