
12-bit, 500 kSPS Analog-to-Digital Converter (ADC) featuring a single-channel input. Operates from a 2.7V to 3.6V supply with a typical supply current of 3.4mA. Utilizes an SPI interface for data transfer and is housed in an 8-lead SOT-23 package. Designed for operation across a wide temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2312HTS8-12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2312HTS8-12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Current | 3.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2312HTS8-12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
