
The LTC2312HTS8-12#TRPBF is a 12-bit analog-to-digital converter with a SPI interface, packaged in an 8-pin SOT-23. It operates over a temperature range of -40°C to 125°C and has a nominal supply current of 3.4mA. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Analog Devices LTC2312HTS8-12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3.4mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2312HTS8-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
