
14-bit, 500 kSPS Analog-to-Digital Converter (ADC) with a single channel. Features SPI interface and operates from a 2.7V to 3.6V supply. Housed in an 8-lead SOT-23 package, this component offers a wide operating temperature range of -40°C to 125°C. Typical supply current is 3.4mA.
Analog Devices LTC2312HTS8-14#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Current | 3.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2312HTS8-14#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
