
12-bit, 500kSPS SAR Analog-to-Digital Converter (ADC) with a single channel and unipolar input. Features SPI serial interface, 1.5 LSB integral nonlinearity, and operates from a 2.7V to 5.25V supply. Surface mountable in an 8-pin TSOT-23 package, this component offers a nominal supply current of 3.4mA and a power dissipation of 21.5mW. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2312ITS8-12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2312ITS8-12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.4mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 21.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2312ITS8-12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
