
Analog Devices LTC2312ITS8-14#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Power Dissipation | 21.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Supply Current | 3.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2312ITS8-14#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
