
The LTC2313CTS8-12#TRPBF is a 12-bit analog-to-digital converter with a single input channel. It operates from 2.7 to 5.25 volts and is suitable for use in temperatures up to 70°C. The device is packaged in an 8-pin SOT-23 package and is mounted using surface mount techniques. The LTC2313CTS8-12#TRPBF is RoHS compliant and has a nominal supply current of 5mA. It can sample at a rate of 2.5 million samples per second.
Analog Devices LTC2313CTS8-12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2313CTS8-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
