IC ADC 14BIT 2.5MSPS TSOT23-8
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2313CTS8-14#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| RoHS | Compliant |
No datasheet is available for this part.