
12-bit, 2.5Msps SAR Analog-to-Digital Converter (ADC) featuring a single input and unipolar polarity. This surface mount component offers an SPI interface and operates from a 2.7V to 5.25V supply range. Integral nonlinearity is specified at 1.5LSB, with a maximum operating temperature of 125°C. Housed in an 8-pin TSOT-23 package, it consumes 5mA nominal supply current.
Analog Devices LTC2313HTS8-12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2313HTS8-12#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
