
12-bit, 2.5 MSPS Analog-to-Digital Converter (ADC) featuring a single-channel input. This component offers a wide supply voltage range from 2.7V to 5.25V and utilizes an SPI interface for communication. Housed in an 8-lead SOT-23 package, it operates across an industrial temperature range of -40°C to 85°C. The device exhibits a typical supply current of 5mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2313ITS8-12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2313ITS8-12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2313ITS8-12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
