The LTC2313ITS8-12#TRPBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 2.5 MSPS. It operates over a temperature range of -40°C to 85°C and consumes a nominal supply current of 5mA. The device is available in a SOT-23-8 package, packaged on a tape and reel in quantities of 2500. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2313ITS8-12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2313ITS8-12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2313ITS8-12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.