
14-bit, 2.5 MSPS Analog-to-Digital Converter (ADC) with a single-channel input. Features SPI interface and unipolar polarity. Operates from a 2.7V to 5.25V supply range with a typical supply current of 5mA and power dissipation of 30mW. Integral nonlinearity is 4 LSB. Packaged in TSOT for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant.
Analog Devices LTC2313ITS8-14#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Power Dissipation | 30mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2313ITS8-14#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
