
Analog Devices LTC2314CTS8-14#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 4.25LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 36mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 4500000S/s |
| Supply Current | 6.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2314CTS8-14#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
