
Analog Devices LTC2314CTS8-14#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 4500000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2314CTS8-14#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
