
The LTC2314HTS8-14#TRMPBF is a 14-bit analog-to-digital converter with a sampling rate of 4.5 MSPS. It operates over a temperature range of -40°C to 125°C and is packaged in an 8-pin SOT-23 package. This surface-mount device is suitable for use in a variety of applications, including data acquisition and industrial control systems. The LTC2314HTS8-14#TRMPBF is RoHS compliant and has a maximum power dissipation of 36mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2314HTS8-14#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2314HTS8-14#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 4500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2314HTS8-14#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
