
14-bit, 4.5MSPS Analog-to-Digital Converter (ADC) with SPI interface. Features unipolar operation, a single input channel, and a TSOT package for surface mounting. Integral nonlinearity is 4.25 LSB, with a wide operating temperature range of -40°C to 85°C and a supply voltage range of 2.7V to 5.25V. This RoHS compliant component offers a power dissipation of 36mW and a supply current of 6.2mA.
Analog Devices LTC2314ITS8-14#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 4.25LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 36mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 4500000S/s |
| Supply Current | 6.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2314ITS8-14#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
