
12-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 5Msps sampling rate. Features SPI serial interface, unipolar polarity, and a 1.5LSB integral nonlinearity. Operates from a 2.7V to 5.25V supply range and is housed in an 8-pin TSOT-23 surface mount package. Ideal for automotive applications with a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2315CTS8-12#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2315CTS8-12#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 37.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| Supply Current | 6.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2315CTS8-12#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
