
12-bit, 5 MSPS Analog-to-Digital Converter (ADC) with SPI interface. Features a single channel, single input, and operates from analog and digital supplies. This surface mount component is housed in a SOT-23-8 package, with a maximum operating temperature of 125°C and a minimum of -40°C. Maximum power dissipation is 37.5mW, with a nominal supply current of 6.4mA.
Analog Devices LTC2315HTS8-12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37.5mW |
| Mount | Surface Mount |
| Nominal Supply Current | 6.4mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2315HTS8-12#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
