
The LTC2315HTS8-12#TRPBF is a 12-bit analog-to-digital converter with a sampling rate of 5 MSPS. It operates over a temperature range of -40°C to 125°C and consumes a nominal supply current of 6.4 mA. The device is available in a SOT-23-8 package and is packaged on a tape and reel with 2500 units per reel. The LTC2315HTS8-12#TRPBF is RoHS compliant and suitable for use in high-temperature applications.
Analog Devices LTC2315HTS8-12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 6.4mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2315HTS8-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
