
12-bit Analog-to-Digital Converter (ADC) with a 5MSPS sampling rate. Features a single-channel input and SPI interface. Operates from a 2.7V to 5.25V supply voltage with a typical supply current of 6.4mA. Packaged in an 8-lead TSOT-23, suitable for applications with operating temperatures from -40°C to 85°C.
Analog Devices LTC2315ITS8-12#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| Supply Current | 6.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2315ITS8-12#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.