IC ADC 12BIT 5MSPS TSOT23-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2315ITS8-12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2315ITS8-12#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 6.4mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2315ITS8-12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
