
Dual-channel, 16-bit Analog-to-Digital Converter (ADC) with a 5 MSPS sampling rate. Features LVDS and Serial SPI interfaces, operating from a 4.75V to 5.25V supply. Packaged in a 28-pin QFN, this RoHS compliant component offers a 16-bit resolution and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2323CUFD-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2323CUFD-16#PBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Inputs | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2323CUFD-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
