
16-bit dual-channel Analog-to-Digital Converter (ADC) with a 5 MSPS sampling rate. Features LVDS and Serial SPI interfaces, operating from a 4.75V to 5.25V supply. Housed in a 28-pin QFN package, this lead-free component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices LTC2323IUFD-16#PBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Inputs | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2323IUFD-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
