The LTC2323IUFD-16#TRPBF is a dual 16-bit 2-channel LVDS analog-to-digital converter (ADC) from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package. This device is compliant with RoHS regulations and is available in quantities of 2500 per reel. The LTC2323IUFD-16#TRPBF features a sampling rate of 5,000,000 samples per second and is suitable for high-speed data conversion applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2323IUFD-16#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 5000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.