The LTC2325-16 is a low noise, high speed quad 16-bit successive approximation register (SAR) ADC with differential inputs and wide input common mode range. It operates from a single 3.3V or 5V supply and features an 8Vp-p differential input range. The device includes an onboard low drift (20ppm/°C max) 2.048V or 4.096V reference and supports a high speed SPI-compatible serial interface that works with CMOS or LVDS. It provides 5Msps per channel throughput with one cycle latency, making it suitable for applications like high speed data acquisition, communications, and multiphase motor control.
Analog Devices LTC2325CUKG-16#PBF technical specifications.
| Resolution | 16bits |
| Sampling Rate | 5MSPS |
| Number of Channels | 4 |
| Architecture | SAR |
| Signal-to-Noise Ratio (SNR) | 82dB |
| Total Harmonic Distortion (THD) | -88dB |
| Input Type | Differential |
| Data Interface | LVDS, SPI, CMOS |
| Supply Voltage (Analog) | 3.3, 5V |
| Power Dissipation | 40mW |
| Operating Temperature Range | 0 to 70°C |
| Internal Reference Voltage | 2.048, 4.096V |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Analog Devices LTC2325CUKG-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.