
LINEAR TECHNOLOGY LTC2336CMS-18#PBF Analogue to Digital Converter, 18 bit, 250 kSPS, Single, 4.75 V, 5.25 V, MSOP
Sign in to ask questions about the Analog Devices LTC2336CMS-18#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2336CMS-18#PBF technical specifications.
| Package/Case | MSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Inputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2336CMS-18#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
