IC ADC 18BIT 250KSPS 16-MSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2336CMS-18#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2336CMS-18#TRPBF technical specifications.
| Package/Case | TFSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2336CMS-18#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.