
The LTC2336HMS-18#PBF is an 18-bit analog-to-digital converter with a differential input interface and SPI communication. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.75V and 5.25V. The device consumes a maximum supply current of 5.5mA. It is available in a 37-pin MSOP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2336HMS-18#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2336HMS-18#PBF technical specifications.
| Package/Case | MSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Inputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2336HMS-18#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
