The LTC2336HMS-18#TRPBF is an 18-bit analog-to-digital converter with a single input channel. It operates over a temperature range of -40°C to 125°C and is available in a TFSOP package. The device is RoHS compliant and features a nominal supply current of 5.5mA. It supports SPI interface and has a sampling rate of 250000 samples per second.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2336HMS-18#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2336HMS-18#TRPBF technical specifications.
| Package/Case | TFSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2336HMS-18#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.