Analog Devices LTC2336IMS-18#TRPBF technical specifications.
| Package/Case | TFSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2336IMS-18#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.