
The LTC2337CMS-18#PBF is an 18-bit analog-to-digital converter with a single input channel and a sampling rate of 500kSPS. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is available in a 3x3mm MSOP package and is RoHS compliant. It is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC2337CMS-18#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2337CMS-18#PBF technical specifications.
| Package/Case | MSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Inputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2337CMS-18#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
