
18-bit, 500 kSPS Analog-to-Digital Converter (ADC) featuring a single differential input. This surface-mount IC offers a 4 LSB Integral Nonlinearity (INL) and operates from a 4.75V to 5.25V supply. The SPI interface facilitates data transfer, and the component is housed in a 16-MSOP package. Designed for bipolar operation, it has a nominal supply current of 7mA and a maximum power dissipation of 42.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2337CMS-18#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2337CMS-18#TRPBF technical specifications.
| Package/Case | MSOP |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 42.5mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2337CMS-18#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
