18-bit, 500 kSPS Analog-to-Digital Converter (ADC) featuring a differential input and SPI interface. This single-channel ADC offers 4 LSB integral nonlinearity and operates from a 4.75V to 5.25V supply. Packaged in a 16-MSOP for surface mounting, it supports bipolar operation and has a maximum operating temperature of 125°C. RoHS compliant and supplied on tape and reel.
Analog Devices LTC2337HMS-18#TRPBF technical specifications.
| Package/Case | MSOP |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 42.5mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2337HMS-18#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.