Low-noise successive approximation ADC provides 18-bit resolution at a 1Msps throughput rate with no pipeline delay or cycle latency. Fully differential true bipolar inputs support ±6.25V, ±10.24V, and ±12.5V ranges, with typical 100dB SNR and −115dB THD at a 2kHz input in the ±10.24V range. A single 5V supply powers the converter, while the SPI-compatible serial interface supports 1.8V to 5V logic and daisy-chain operation. The device integrates a 2.048V low-drift reference and single-shot capable reference buffer, dissipates typically 50mW at full rate, and is supplied in a 16-lead plastic MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2338-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 18Bits |
| Maximum Sampling Frequency | 1Msps |
| Input Type | Fully differential, true bipolar |
| Input Voltage Ranges | ±6.25, ±10.24, ±12.5V |
| Integral Linearity Error | ±4 maxLSB |
| No Missing Codes | 18Bits |
| Signal-to-Noise Ratio | 100 typ at ±10.24V range, fIN = 2kHzdB |
| Total Harmonic Distortion | -115 typ at ±10.24V range, fIN = 2kHzdB |
| Spurious Free Dynamic Range | 117 typ at ±10.24V range, fIN = 2kHzdB |
| Supply Voltage | 4.75 to 5.25V |
| Digital I/O Supply Voltage | 1.71 to 5.25V |
| Internal Reference Voltage | 2.048 typV |
| Internal Reference Temperature Coefficient | 20 maxppm/°C |
| Power Dissipation | 50 typ at 1MspsmW |
| Sleep Mode Power | 0.3 typmW |
| Interface | SPI-compatible serial I/O with daisy-chain mode |
| Conversion Time | 460 typ, 527 maxns |
| Package | 16-lead plastic MSOP |
Download the complete datasheet for Analog Devices LTC2338-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LTC2338-18
Design note for a single-ended to differential driver circuit for the LTC2338-18 ADC using the LT1469 dual op amp and two resistors to handle ±10.24V bipolar inputs.