
The LTC2351CUH-12#TRPBF is a 12-bit single-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and features a maximum power dissipation of 16.5mW. This surface-mount device is available in a QFN package and is compliant with RoHS regulations. The LTC2351CUH-12#TRPBF is designed for use in applications requiring high-speed data conversion, with a sampling rate of 1.5MS/s.
Analog Devices LTC2351CUH-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 16.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2351CUH-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
