
The LTC2351CUH-14#PBF is a 14-bit analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum power dissipation of 16.5mW and has a maximum supply voltage of 3.6V. The device is packaged in a QFN package and is mounted on the surface. It is RoHS compliant and has a sampling rate of 1.5MS/s.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2351CUH-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2351CUH-14#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Supply Current | 5.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2351CUH-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
