
The LTC2351CUH-14#TRPBF is a 14-bit analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum power dissipation of 16.5mW. The device is available in a QFN EP package, suitable for surface mount applications, and is RoHS compliant. It features a sampling rate of 1.5MS/s and a resolution of 14 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2351CUH-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2351CUH-14#TRPBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2351CUH-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
