
The LTC2351HUH-12#PBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 1.5 MSPS. It operates over a temperature range of -40°C to 125°C and is available in a lead-free package. The device is RoHS compliant and suitable for surface mount applications.
Analog Devices LTC2351HUH-12#PBF technical specifications.
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 1500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2351HUH-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
