
12-bit, 1.5Msps, 6-channel analog-to-digital converter (ADC) with a serial 3-wire SPI digital interface. Features unipolar/bipolar input voltage polarity and single-ended/differential input signal types. This general-purpose converter offers internal or external voltage reference options. Housed in a 32-pin QFN EP package with a 5mm x 5mm x 0.75mm footprint, it supports surface mount installation and operates from -40°C to 125°C.
Analog Devices LTC2351HUH-12#PBF-ES technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Resolution | 12bit |
| Sampling Rate | 1.5Msps |
| Digital Interface Type | Serial (3-Wire, SPI) |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar|Bipolar |
| Input Signal Type | Single-Ended|Differential |
| Number of Input Channels | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LTC2351HUH-12#PBF-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.