
14-bit, 1.5MS/s single Analog-to-Digital Converter (ADC) with SPI serial interface. Features bipolar and unipolar polarity, 3LSB Integral Nonlinearity (INL), and a wide operating temperature range of -40°C to 125°C. Operates from a single 2.7V to 3.6V supply, with a typical supply current of 6mA and maximum power dissipation of 16.5mW. Packaged in a 32-pin QFN for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2351HUH-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2351HUH-14#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Supply Current | 6mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2351HUH-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
