
12-bit, 1.5 MSPS Analog-to-Digital Converter (ADC) featuring a single supply operation from 2.7V to 3.6V. This surface mount IC offers a 12-bit resolution with an integral nonlinearity of 1 LSB and supports both bipolar and unipolar input polarity. It communicates via SPI or serial interface and operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 16.5mW. Packaged in a 32-QFN EP, this RoHS compliant component is ideal for high-speed data acquisition applications.
Analog Devices LTC2351IUH-12#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2351IUH-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
