The LTC2351IUH-14 is a 14-bit analog-to-digital converter with a supply voltage of 3V and an operating temperature range of -40°C to 85°C. It features a proprietary conversion method and a quad terminal position. The device is packaged in a 5mm x 5mm QFN-32 package, suitable for surface mount applications. The LTC2351IUH-14 is compliant with industrial temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2351IUH-14 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.