
14-bit, 6-channel Analog-to-Digital Converter (ADC) featuring a 1.5MS/s sampling rate and SPI serial interface. This single ADC offers bipolar and unipolar operation with a wide operating supply voltage range of 2.7V to 3.6V. Integral nonlinearity is specified at 3LSB, with a maximum power dissipation of 16.5mW. The component is RoHS compliant and designed for surface mounting in a 32-pin QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2351IUH-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2351IUH-14#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Supply Current | 5.5mA |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2351IUH-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
