
The LTC2351IUH-14#TRPBF is a 14-bit analog-to-digital converter with a SPI interface, operating over a temperature range of -40°C to 85°C. It is packaged in a QFN EP package and is suitable for surface mount applications. The device has a maximum power dissipation of 16.5mW and is RoHS compliant. It operates from a single 3V supply voltage and has a sampling rate of 1.5MS/s.
Analog Devices LTC2351IUH-14#TRPBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2351IUH-14#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
