
14-bit, 3.5MS/s Analog-to-Digital Converter (ADC) with a single unipolar input. Features SPI serial interface and a 10-pin MSOP package for surface mounting. Operates from a single 3.1V to 3.6V supply with a typical 3.3V operating voltage. Offers 4LSB integral nonlinearity and a maximum power dissipation of 18mW. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2355CMSE-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2355CMSE-14#PBF technical specifications.
| Package/Case | SOP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.5MS/s |
| Supply Current | 5.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2355CMSE-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
