ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2355IMSE-14 technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Number of Bits | 14 |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 3.5MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.