
14-bit, 3.5 MSPS Analog-to-Digital Converter (ADC) with SPI serial interface. This single-supply IC features a 10-MSOP package for surface mounting and operates across a temperature range of -40°C to 85°C. Maximum power dissipation is 18mW. Supplied in tape and reel packaging, this RoHS compliant component is ideal for high-speed data acquisition applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2355IMSE-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2355IMSE-14#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 3500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2355IMSE-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
