ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
Analog Devices LTC2356CMSE-14 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | -1.25 |
| Analog Input Voltage-Min | 1.25 |
| RoHS | No |
| Eccn Code | 3A991.C.3 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.