The LTC2356IMSE-12 is a 12-bit analog-to-digital converter with a proprietary method, operating over a temperature range of -40°C to 85°C. It is available in a 10-pin MSOP package, measuring 3mm in width and length. The device has a single function and is designed for industrial applications. The analog input voltage range is from -1.25V to 1.25V, with a nominal supply voltage of 3.3V.
Analog Devices LTC2356IMSE-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | -1.25 |
| Analog Input Voltage-Min | 1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.